The USB2504A-JT is a USB controller from Standard Microsystems with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 1.71V to 3.6V and has a maximum supply current of 295mA. The device is packaged in a lead-free TQFP package and is suitable for surface mount technology applications.
Standard Microsystems USB2504A-JT technical specifications.
| Package/Case | TQFP |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.71V |
| Supply Current | 295mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems USB2504A-JT to view detailed technical specifications.
No datasheet is available for this part.