USB2.0 HUB CONT.4 PORT
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Data Rate | 480Mbps |
| Dual Supply Voltage | 3.3V |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Transceivers | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 10.2mm |
| RoHS | Compliant |