Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V Tray 36-Pin QFN EP
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 0.95mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 125mA |
| Number of Transceivers | 3 |
| Operating Supply Current | 95mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 125mA |
| Width | 6mm |
| RoHS | Compliant |