Standard Microsystems USB2512A-AEZG technical specifications.
| Package/Case | QFN |
| Dual Supply Voltage | 3.6V |
| ESD Protection | Yes |
| Height | 0.95mm |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 120mA |
| Number of Transceivers | 3 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems USB2512A-AEZG to view detailed technical specifications.
No datasheet is available for this part.