Standard Microsystems USB2513B-AEZC-TR technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Standard Microsystems USB2513B-AEZC-TR to view detailed technical specifications.
No datasheet is available for this part.