Standard Microsystems USB2514-AEZG technical specifications.
| Package/Case | QFN |
| Interface | Serial, I2C |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems USB2514-AEZG to view detailed technical specifications.
No datasheet is available for this part.