
The USB2514B-AEZC is a 3-port USB transceiver from Standard Microsystems. It operates at a maximum temperature of 85°C and a minimum of 0°C. The device is packaged in a QFN EP package with a height of 0.95mm and a length of 6mm. It is designed for surface mount applications and is compliant with RoHS and Reach SVHC regulations.
Standard Microsystems USB2514B-AEZC technical specifications.
| Package/Case | QFN EP |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Transceivers | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems USB2514B-AEZC to view detailed technical specifications.
No datasheet is available for this part.
