Standard Microsystems USB2514B-AEZG technical specifications.
| Package/Case | QFN |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 70mA |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems USB2514B-AEZG to view detailed technical specifications.
No datasheet is available for this part.