The USB2601-NU-02 is a quad USB transceiver from Standard Microsystems. It operates over a temperature range of 0°C to 70°C and is designed for surface mount applications. The device has a nominal supply current of 302mA and is available in a TQFP package. It is suitable for use with 3.3V supplies, with a maximum voltage rating of 1.98V and a minimum voltage rating of 1.62V.
Standard Microsystems USB2601-NU-02 technical specifications.
| Package/Case | TQFP |
| Dual Supply Voltage | 3.3V |
| Height | 1mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Nominal Supply Current | 302mA |
| Number of Transceivers | 4 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems USB2601-NU-02 to view detailed technical specifications.
No datasheet is available for this part.