Standard Microsystems USB3250-ABZJ technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems USB3250-ABZJ to view detailed technical specifications.
No datasheet is available for this part.