Standard Microsystems USB3280-AEZG technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems USB3280-AEZG to view detailed technical specifications.
No datasheet is available for this part.