Standard Microsystems USB3300-EZK technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Height | 0.95mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Voltage | 5V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems USB3300-EZK to view detailed technical specifications.
No datasheet is available for this part.