
Standard Microsystems USB3315C-CP-TR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems USB3315C-CP-TR to view detailed technical specifications.
No datasheet is available for this part.
