Standard Microsystems USB3319-CP-TR technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | flexPWR™ |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems USB3319-CP-TR to view detailed technical specifications.
No datasheet is available for this part.