Standard Microsystems USB3340-EZK-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| ESD Protection | Yes |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5A |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems USB3340-EZK-TR to view detailed technical specifications.
No datasheet is available for this part.