Standard Microsystems USB3343-CP-TR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5A |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1.5A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Standard Microsystems USB3343-CP-TR to view detailed technical specifications.
No datasheet is available for this part.