Standard Microsystems USB82640AM technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Standard Microsystems USB82640AM to view detailed technical specifications.
No datasheet is available for this part.