Standard Pneumatics DX1-421-70 technical specifications.
| Body Material | Aluminium |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
Download the complete datasheet for Standard Pneumatics DX1-421-70 to view detailed technical specifications.
No datasheet is available for this part.