Standard Wire & Cable 302-18 technical specifications.
| Type | Wire |
| Size | 8AWG |
| Maximum Outer Diameter | 3.26mm |
| Conductor Material | Tinned Copper |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Standard Wire & Cable 302-18 to view detailed technical specifications.
No datasheet is available for this part.