Standard Wire & Cable 302-5 technical specifications.
| Type | Wire |
| Size | 34AWG |
| Maximum Outer Diameter | 0.16mm |
| Conductor Material | Tinned Copper |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Standard Wire & Cable 302-5 to view detailed technical specifications.
No datasheet is available for this part.