Standard Wire & Cable 303-14 technical specifications.
| Type | Copper Wire |
| Size | 16AWG |
| Maximum Outer Diameter | 1.29mm |
| Conductor Material | Electrolytic Copper |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Standard Wire & Cable 303-14 to view detailed technical specifications.
No datasheet is available for this part.