Standard Wire & Cable M81044/12-26-3 technical specifications.
| Type | Hook-up Wire |
| Size | 26AWG |
| Maximum Outer Diameter | 0.91mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | Orange |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Standard Wire & Cable M81044/12-26-3 to view detailed technical specifications.
No datasheet is available for this part.