Standex-Meder Electronics 3205001051 technical specifications.
| Contact Material | Rhodium |
| Contact Type | 1 change-over |
| Height | 5.1mm |
| Length | 19.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics 3205001051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.