
Standex-Meder Electronics 3305100071 technical specifications.
| Contact Type | 1 maker |
| Height | 7.8mm |
| Length | 19.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics 3305100071 to view detailed technical specifications.
No datasheet is available for this part.