Standex-Meder Electronics ALNICO5004X19MM technical specifications.
| Package/Case | Axial |
| Diameter | 4mm |
| Height | 19mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Cylindrical |
| Size | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics ALNICO5004X19MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.