Standex-Meder Electronics ALNICO5005X22MM technical specifications.
| Diameter | 5mm |
| Height | 22mm |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics ALNICO5005X22MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.