
Standex-Meder Electronics ALNICO5007.5X27MM technical specifications.
| Package/Case | Axial |
| Diameter | 7.5mm |
| Height | 27mm |
| Max Operating Temperature | 450°C |
| Outside Diameter | 7.5mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Cylindrical |
| Size | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics ALNICO5007.5X27MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.