Standex-Meder Electronics B05-1A72-BV619 technical specifications.
| Package/Case | Metal |
| Coil Power | 72mW |
| Coil Resistance | 345R |
| Depth | 9.4mm |
| Height | 8.9mm |
| Length | 31.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 1 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics B05-1A72-BV619 to view detailed technical specifications.
No datasheet is available for this part.