Standex-Meder Electronics GR100101501 technical specifications.
| Color | Clear |
| Mount | Through Hole, Axial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | GR100 |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics GR100101501 to view detailed technical specifications.
No datasheet is available for this part.