Switch Reed N.O. 1A 1000VAC 1000VDC 100VA 1ms 150mOhm
Standex-Meder Electronics KSK-1A85-3050 technical specifications.
| Max Current Rating | 1A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole |
| Resistance | 0.15R |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics KSK-1A85-3050 to view detailed technical specifications.
No datasheet is available for this part.