
Standex-Meder Electronics LS02-1B71-PP-500W technical specifications.
| Body Material | PP, Polypropylene |
| Color | Black |
| Lead Length | 500mm |
| Material | Polypropylene |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Output Current | 1A |
| Outside Diameter | 23.5mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.15R |
| Series | LS |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics LS02-1B71-PP-500W to view detailed technical specifications.
No datasheet is available for this part.