Standex-Meder Electronics M13MAGNETS technical specifications.
| Lead Free | Lead Free |
| Length | 23mm |
| Package Quantity | 80 |
| Series | M13 |
| Shape | Rectangular |
| Size | 0.23inch |
| Width | 13.9mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics M13MAGNETS to view detailed technical specifications.
No datasheet is available for this part.