
Standex-Meder Electronics MAGNETM4 technical specifications.
| Depth | 13.9mm |
| Height | 5.9mm |
| Length | 23mm |
| Max Operating Temperature | 450°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 5.9mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MAGNETM4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
