Standex-Meder Electronics MK04-KIT technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Series | MK04 |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK04-KIT to view detailed technical specifications.
No datasheet is available for this part.