
Standex-Meder Electronics MK11/M5-KIT technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 180V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Method | Magnetic |
| Series | MK11/M5 |
| Supply Current | 1.25A |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics MK11/M5-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
