Standex-Meder Electronics NDFEB10X5X1.9MM technical specifications.
| Package/Case | Axial |
| Material | Ferrite |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Rectangular |
| Size | 1.9mm |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics NDFEB10X5X1.9MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.