
Standex-Meder Electronics NDFEB6X10MM technical specifications.
| Package/Case | Axial |
| Material | Ferrite |
| Packaging | Bulk |
| Shape | Cylindrical |
| Size | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics NDFEB6X10MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.