Standex-Meder Electronics ORD 2212/20-30 technical specifications.
| Mount | Axial |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ORD |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics ORD 2212/20-30 to view detailed technical specifications.
No datasheet is available for this part.