Standex-Meder Electronics ORD213/10-15AT technical specifications.
| Capacitance | 0.4pF |
| Mount | Through Hole |
| Operate Time | 0.3ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Release Time | 0.05ms |
| Series | ORD |
| Switch Type | Dry Reed |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics ORD213/10-15AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.