
Standex-Meder Electronics PQ2006-1R0-40-G technical specifications.
| Height | 6mm |
| Height - Seated (Max) | 0.286inch |
| Inductance | 1uH |
| Length | 0.837inch |
| Max DC Current | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | PQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics PQ2006-1R0-40-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.