Standex-Meder Electronics PQ2613-1R0-50-G technical specifications.
| Height | 13mm |
| Height - Seated (Max) | 0.52inch |
| Inductance | 1uH |
| Length | 1.043inch |
| Max DC Current | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | PQ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics PQ2613-1R0-50-G to view detailed technical specifications.
No datasheet is available for this part.