This PCB mount coil has a power rating of 50mW and a resistance of 500 ohms. It measures 5.08mm in depth, 7.8mm in height, and 19.8mm in length. The coil operates within a temperature range of -20°C to 70°C. It is designed for through hole termination on a printed circuit board.
Checking distributor stock and pricing after the page loads.
| Coil Power | 50mW |
| Coil Resistance | 500R |
| Depth | 5.08mm |
| Height | 7.8mm |
| Length | 19.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |