Stanley 1-65-017 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Material | Copper |
| Packaging | Box |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley 1-65-017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.