Stanley 1-65-143 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Material | Copper |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley 1-65-143 to view detailed technical specifications.
No datasheet is available for this part.