Rolling Workshop, 866Mm X 488Mm X 348Mm; Carrying Case Material: plastic; External Height: 866Mm; External Width:...
Stanley 1-79-206 technical specifications.
| Height | 866mm |
| Length | 488mm |
| Material | Aluminium, Plastic |
| Weight | 10kg |
| Width | 348mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley 1-79-206 to view detailed technical specifications.
No datasheet is available for this part.