Stanley 1-94-210 technical specifications.
| Height | 73.3cm |
| Length | 549mm |
| Material | Plastic |
| Width | 413mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley 1-94-210 to view detailed technical specifications.
No datasheet is available for this part.