Stanley Tools Rolling Workshop Plastic Tool Chest dimensions 570 x 410 x 720mm
Stanley 1-95-621 technical specifications.
| Package/Case | 410 |
| Color | Black, Yellow |
| Height | 720mm |
| Length | 570mm |
| Material | Plastic |
| Width | 410mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley 1-95-621 to view detailed technical specifications.
No datasheet is available for this part.