This Stanley mobile workshop is fitted with heavy-duty road tested wheels for and an extendable handle. With fitted...
Stanley 1-95-622 technical specifications.
| Package/Case | Metal |
| Height | 893mm |
| Length | 389mm |
| Material | Plastic, Metal |
| Width | 568mm |
| RoHS | Compliant |
Download the complete datasheet for Stanley 1-95-622 to view detailed technical specifications.
No datasheet is available for this part.