Stanley 21-299 technical specifications.
| Length | 250mm |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley 21-299 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.