Stanley 92-083 technical specifications.
| Color | Black |
| Material | Polycarbonate |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stanley 92-083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.